Parametric Equivalent




DSC8002DI2T | |
|---|---|
DigiKey Part Number | DSC8002DI2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC8002DI2T |
Description | MEMS OSC PROG BLANK 1MHZ-150MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC8002DI2T Models |
Category | Output CMOS |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 10mA |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Blank (User Must Program) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Available Frequency Range 1 MHz ~ 150 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby | Current - Supply (Disable) (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC8001DI2T | Microchip Technology | 0 | DSC8001DI2T-ND | 1,25335 € | Parametric Equivalent |


