Direct




DSC8002CC1 | |
|---|---|
DigiKey Part Number | 576-4674-ND |
Manufacturer | |
Manufacturer Product Number | DSC8002CC1 |
Description | MEMS OSC PROG BLANK 1MHZ-150MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 3.3V |
Series | Frequency Stability (Total) ±50ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 10mA |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Blank (User Must Program) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Available Frequency Range 1 MHz ~ 150 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby | Current - Supply (Disable) (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC8001CI1 | Microchip Technology | 460 | 576-4661-ND | 1,11000 € | Direct |


