Parametric Equivalent

DSC6332HA3AB-031.9488 | |
|---|---|
DigiKey Part Number | 150-DSC6332HA3AB-031.9488-ND |
Manufacturer | |
Manufacturer Product Number | DSC6332HA3AB-031.9488 |
Description | MEMS OSC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31.9488 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Part Status Active | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VFLGA |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6332HA3AB-031.9488T | Microchip Technology | 0 | 150-DSC6332HA3AB-031.9488TTR-ND | 1,17796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,17797 € | 706,78 € |
| Unit Price without VAT: | 1,17797 € |
|---|---|
| Unit Price with VAT: | 1,40178 € |

