
DSC6332CI2CA-035.0000 | |
|---|---|
DigiKey Part Number | DSC6332CI2CA-035.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6332CI2CA-035.0000 |
Description | MEMS OSC XO 35.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 35 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC6332CI2CA-035.0000 Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±1.00%, Center Spread |
Packaging Tube | Current - Supply (Max) 3mA (Typ) |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 1.71V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 25 | 0,70560 € | 17,64 € |
| 100 | 0,67990 € | 67,99 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

