Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6331MI2EB-008.0000 | |
|---|---|
DigiKey Part Number | DSC6331MI2EB-008.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6331MI2EB-008.0000 |
Description | SPTEAD SPECTTUM MEMS OSC +-2.0% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VFLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±2.00%, Center Spread |
Packaging Bag | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6331MI2CB-008.0000 | Microchip Technology | 0 | DSC6331MI2CB-008.0000-ND | 0,83766 € | Parametric Equivalent |
| DSC6331MI2CB-008.0000T | Microchip Technology | 0 | DSC6331MI2CB-008.0000T-ND | 0,83766 € | Parametric Equivalent |
| DSC6331MI2DB-008.0000 | Microchip Technology | 0 | DSC6331MI2DB-008.0000-ND | 0,83766 € | Parametric Equivalent |
| DSC6331MI2DB-008.0000T | Microchip Technology | 0 | DSC6331MI2DB-008.0000T-ND | 0,83766 € | Parametric Equivalent |
| DSC6331MI2EB-008.0000T | Microchip Technology | 0 | DSC6331MI2EB-008.0000T-ND | 0,83766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,83766 € | 670,13 € |
| Unit Price without VAT: | 0,83766 € |
|---|---|
| Unit Price with VAT: | 0,99682 € |

