
DSC6331MI1BA-038.0000 | |
|---|---|
DigiKey Part Number | DSC6331MI1BA-038.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6331MI1BA-038.0000 |
Description | MEMS OSC XO 38.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 38 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC6331MI1BA-038.0000 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Part Status Obsolete | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,73960 € | 18,49 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

