Parametric Equivalent

DSC6331JI1DB-075.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6331JI1DB-075.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6331JI1DB-075.0000 |
Description | MEMS OSC AUTO LOWPWR -40C-85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Spread Spectrum Bandwidth ±1.50%, Center Spread |
Part Status Active | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VLGA |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6331JI1DB-075.0000T | Microchip Technology | 0 | 150-DSC6331JI1DB-075.0000TTR-ND | 0,77222 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,77221 € | 216,22 € |
| Unit Price without VAT: | 0,77221 € |
|---|---|
| Unit Price with VAT: | 0,91893 € |

