Parametric Equivalent

DSC6331HL1AB-072.5000 | |
|---|---|
DigiKey Part Number | 150-DSC6331HL1AB-072.5000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6331HL1AB-072.5000 |
Description | MEMS OSC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 72.5 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74226 € | 593,81 € |
| Unit Price without VAT: | 0,74226 € |
|---|---|
| Unit Price with VAT: | 0,88329 € |

