Parametric Equivalent

DSC6331HE1CB-024.0000 | |
|---|---|
DigiKey Part Number | DSC6331HE1CB-024.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6331HE1CB-024.0000 |
Description | SPREAD SPECTRUM MEMS OSC +-1.0% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VFLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Spread Spectrum Bandwidth ±1.00%, Center Spread |
Packaging Bag | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6331HE1CB-024.0000T | Microchip Technology | 0 | DSC6331HE1CB-024.0000T-ND | 0,82457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,82455 € | 164,91 € |
| Unit Price without VAT: | 0,82455 € |
|---|---|
| Unit Price with VAT: | 0,98121 € |

