Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6311JL3AB-002.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6311JL3AB-002.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6311JL3AB-002.0000 |
Description | SPREAD SPECTRUM MEMS OSC., +-0.2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Part Status Active | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VLGA |
Frequency | Supplier Device Package 4-VLGA (2.5x2) |
Function Standby (Power Down) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6311JL3AB-002.0000T | Microchip Technology | 0 | 150-DSC6311JL3AB-002.0000TTR-ND | 0,92928 € | Parametric Equivalent |
| DSC6311JL3BB-002.0000 | Microchip Technology | 0 | 150-DSC6311JL3BB-002.0000-ND | 0,92929 € | Parametric Equivalent |
| DSC6311JL3BB-002.0000T | Microchip Technology | 0 | 150-DSC6311JL3BB-002.0000TTR-ND | 0,92928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,92929 € | 260,20 € |
| Unit Price without VAT: | 0,92929 € |
|---|---|
| Unit Price with VAT: | 1,10586 € |


