Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6311JL1BB-028.6364 | |
|---|---|
DigiKey Part Number | DSC6311JL1BB-028.6364-ND |
Manufacturer | |
Manufacturer Product Number | DSC6311JL1BB-028.6364 |
Description | SPREAD SPECTRUM MEMS OSC +-0.5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.6364 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.89mm) |
Function Standby (Power Down) | Base Product Number |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6311JL1AB-028.6364 | Microchip Technology | 0 | DSC6311JL1AB-028.6364-ND | 0,85075 € | Parametric Equivalent |
| DSC6311JL1AB-028.6364T | Microchip Technology | 0 | DSC6311JL1AB-028.6364T-ND | 0,85075 € | Parametric Equivalent |
| DSC6311JL1BB-028.6364T | Microchip Technology | 0 | DSC6311JL1BB-028.6364T-ND | 0,85075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,85075 € | 238,21 € |
| Unit Price without VAT: | 0,85075 € |
|---|---|
| Unit Price with VAT: | 1,01239 € |

