DSC6311JI2FB-100.0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,81148 €
Datasheet
100 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6311JI2FB-100.0000

DigiKey Part Number
150-DSC6311JI2FB-100.0000-ND
Manufacturer
Manufacturer Product Number
DSC6311JI2FB-100.0000
Description
MEMS OSC, LVCMOS, 100MHZ, 25PPM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Spread Spectrum Bandwidth
±2.50%, Center Spread
Part Status
Active
Current - Supply (Max)
3mA (Typ)
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-VLGA
Frequency
Supplier Device Package
4-VLGA (2.5x2)
Function
Standby (Power Down)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
LVCMOS
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC6311JI2FB-100.0000TMicrochip Technology0150-DSC6311JI2FB-100.0000TTR-ND0,81148 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8400,81149 €681,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,81149 €
Unit Price with VAT:0,96567 €