Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6311JE1BB-018.4320 | |
|---|---|
DigiKey Part Number | 150-DSC6311JE1BB-018.4320-ND |
Manufacturer | |
Manufacturer Product Number | DSC6311JE1BB-018.4320 |
Description | SPREAD SPECTRUM MEMS OSCILLATOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Part Status Active | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VLGA |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6311JE1BB-018.4320T | Microchip Technology | 0 | 150-DSC6311JE1BB-018.4320TTR-ND | 0,77222 € | Parametric Equivalent |
| DSC6311JE1CB-018.4320 | Microchip Technology | 0 | 150-DSC6311JE1CB-018.4320-ND | 0,77222 € | Parametric Equivalent |
| DSC6311JE1CB-018.4320T | Microchip Technology | 0 | 150-DSC6311JE1CB-018.4320TTR-ND | 0,77222 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 0,77222 € | 756,78 € |
| Unit Price without VAT: | 0,77222 € |
|---|---|
| Unit Price with VAT: | 0,91894 € |

