Parametric Equivalent

DSC6311JA1AB-054.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6311JA1AB-054.0000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6311JA1AB-054.0000T |
Description | MEMS OSC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Part Status Active | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VLGA |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6311JA1AB-054.0000 | Microchip Technology | 0 | 150-DSC6311JA1AB-054.0000-ND | 1,00779 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00781 € | 1.007,81 € |
| Unit Price without VAT: | 1,00781 € |
|---|---|
| Unit Price with VAT: | 1,19929 € |

