Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6301JI2CB-024.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6301JI2CB-024.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6301JI2CB-024.0000 |
Description | MEMS OSC, LVCMOS, 24MHZ, 25PPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Spread Spectrum Bandwidth ±1.00%, Center Spread |
Part Status Active | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VLGA |
Frequency | Supplier Device Package 4-VLGA (2.5x2) |
Function Enable/Disable | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6301JI2CB-024.0000T | Microchip Technology | 0 | 150-DSC6301JI2CB-024.0000TTR-ND | 0,81798 € | Parametric Equivalent |
| DSC6301JL2CB-024.0000 | Microchip Technology | 0 | 150-DSC6301JL2CB-024.0000-ND | 0,89714 € | Parametric Equivalent |
| DSC6301JL2CB-024.0000T | Microchip Technology | 0 | 150-DSC6301JL2CB-024.0000TTR-ND | 0,89714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,81796 € | 229,03 € |
| Unit Price without VAT: | 0,81796 € |
|---|---|
| Unit Price with VAT: | 0,97337 € |


