
DSC6301CE1BA-024.0000 | |
|---|---|
DigiKey Part Number | DSC6301CE1BA-024.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6301CE1BA-024.0000 |
Description | MEMS OSC +-0.5% SS 50PPM 3.2X2.5 |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Part Status Obsolete | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VDFN |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS |

