Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6183MI2A-032K768 | |
|---|---|
DigiKey Part Number | DSC6183MI2A-032K768-ND |
Manufacturer | |
Manufacturer Product Number | DSC6183MI2A-032K768 |
Description | MEMS OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Current - Supply (Max) 3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VFLGA |
Frequency | Supplier Device Package 4-VFLGA (2x1.6) |
Function Enable/Disable | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6003MI2B-032K768TVAO | Microchip Technology | 0 | 150-DSA6003MI2B-032K768TVAOTR-ND | 0,67285 € | Parametric Equivalent |
| DSA6003MI2B-032K768VAO | Microchip Technology | 0 | 150-DSA6003MI2B-032K768VAO-ND | 0,67285 € | Parametric Equivalent |
| DSA6003MI3B-032K768TVAO | Microchip Technology | 0 | 150-DSA6003MI3B-032K768TVAOCT-ND | 0,69924 € | Parametric Equivalent |
| DSA6003MI3B-032K768VAO | Microchip Technology | 986 | 150-DSA6003MI3B-032K768VAO-ND | 0,70000 € | Parametric Equivalent |


