Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6151HI2B-016.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6151HI2B-016.0000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6151HI2B-016.0000T |
Description | MEMS OSC, LVCMOS, 16MHZ, 25PPM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6011HI2B-016.0000 | Microchip Technology | 0 | 150-DSC6011HI2B-016.0000-ND | 0,58898 € | Parametric Equivalent |
| DSC6011HI2B-016.0000T | Microchip Technology | 0 | 150-DSC6011HI2B-016.0000TTR-ND | 0,58898 € | Parametric Equivalent |
| DSC6151HI2B-016.0000 | Microchip Technology | 0 | 150-DSC6151HI2B-016.0000-ND | 0,58898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58898 € | 1.177,96 € |
| Unit Price without VAT: | 0,58898 € |
|---|---|
| Unit Price with VAT: | 0,70089 € |



