Parametric Equivalent

DSC613RI2A-012S | |
|---|---|
DigiKey Part Number | DSC613RI2A-012S-ND |
Manufacturer | |
Manufacturer Product Number | DSC613RI2A-012S |
Description | 3-OUTPUT MEMS CLOCK GEN 12M 25M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVCMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC613RI2A-012S Models |
Category | Output LVCMOS |
Manufacturer Microchip Technology | Voltage - Supply 1.71V ~ 3.63V |
Series | Frequency Stability ±25ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 6.5mA |
Base Resonator MEMS | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Type XO (Standard) | Height 0.035" (0.89mm) |
Frequency - Output 1 12MHz | Package / Case 6-VFLGA |
Frequency - Output 2 25MHz | Supplier Device Package 6-VFLGA (2.5x2) |
Frequency - Output 3 32.768kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC613RI2A-012ST | Microchip Technology | 0 | DSC613RI2A-012STTR-ND | 1,16487 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,16487 € | 815,41 € |
| Unit Price without VAT: | 1,16487 € |
|---|---|
| Unit Price with VAT: | 1,38620 € |


