
DSC613PL3A-0106 | |
|---|---|
DigiKey Part Number | DSC613PL3A-0106-ND |
Manufacturer | |
Manufacturer Product Number | DSC613PL3A-0106 |
Description | 3-OUTPUT MEMS CLOCK GENERATOR 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVCMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Microchip Technology | Voltage - Supply 1.71V ~ 3.63V |
Series | Frequency Stability ±20ppm |
Packaging Bag | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 6.5mA |
Base Resonator MEMS | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Type XO (Standard) | Height 0.035" (0.89mm) |
Frequency - Output 1 19.2MHz | Package / Case 6-VFLGA |
Frequency - Output 2 24MHz | Supplier Device Package 6-VFLGA (1.6x1.2) |
Frequency - Output 3 32.768kHz | Current - Supply (Disable) (Max) 1.5 µA |
Function Enable/Disable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50518 € | 752,59 € |
| Unit Price without VAT: | 1,50518 € |
|---|---|
| Unit Price with VAT: | 1,79116 € |

