
DSC612PI3A-010K | |
|---|---|
DigiKey Part Number | DSC612PI3A-010K-ND |
Manufacturer | |
Manufacturer Product Number | DSC612PI3A-010K |
Description | 2-OUTPUT MEMS CLOCK GENERATOR 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVCMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Current - Supply (Max) 6mA |
Part Status Active | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Base Resonator MEMS | Height 0.035" (0.89mm) |
Type XO (Standard) | Package / Case 6-VFLGA |
Frequency - Output 1 38.4MHz | Supplier Device Package 6-VFLGA (1.6x1.2) |
Frequency - Output 2 32.768kHz | Current - Supply (Disable) (Max) 1.5 µA |
Function Enable/Disable | Base Product Number |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,19105 € | 238,21 € |
| Unit Price without VAT: | 1,19105 € |
|---|---|
| Unit Price with VAT: | 1,41735 € |

