
DSC612NL3A-012R | |
|---|---|
DigiKey Part Number | DSC612NL3A-012R-ND |
Manufacturer | |
Manufacturer Product Number | DSC612NL3A-012R |
Description | 2-OUTPUT MEMS CLOCK GEN 20M 0.00 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVCMOS MEMS (Silicon) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | MEMS (Silicon) | |
Frequency - Output 1 | 20MHz | |
Frequency - Output 2 | 3.678kHz | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 6mA | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 6-VFLGA | |
Supplier Device Package | 6-VFLGA (2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,41998 € | 851,99 € |
| Unit Price without VAT: | 1,41998 € |
|---|---|
| Unit Price with VAT: | 1,68978 € |

