Parametric Equivalent

DSC6122CI2A-00AT | |
|---|---|
DigiKey Part Number | DSC6122CI2A-00AT-ND |
Manufacturer | |
Manufacturer Product Number | DSC6122CI2A-00AT |
Description | MEMS OSC XO 1.71V-3.63V 4SMD |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 3mA (Typ) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Base Resonator MEMS | Height 0.035" (0.90mm) |
Type XO (Standard) | Package / Case 4-VDFN |
Frequency - Output 1 25Mhz, 50MHz | Supplier Device Package 4-VDFN (3.2x2.5) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6021CI2A-009T | Microchip Technology | 980 | DSC6021CI2A-009T-ND | 0,75000 € | Parametric Equivalent |


