



DSC6112HE1A-000.0000T | |
|---|---|
DigiKey Part Number | DSC6112HE1A-000.0000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6112HE1A-000.0000T |
Description | MEMS OSC PROG BLANK 1MHZ-100MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6112HE1A-000.0000T Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-VFLGA |
Programmable Type Blank (User Must Program) | Supplier Device Package 4-VFLGA (1.6x1.2) |
Available Frequency Range 1 MHz ~ 100 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Current - Supply (Disable) (Max) 12 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6001HA3B-PROGT | Microchip Technology | 0 | 150-DSC6001HA3B-PROGTCT-ND | 1,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63743 € | 637,43 € |
| Unit Price without VAT: | 0,63743 € |
|---|---|
| Unit Price with VAT: | 0,75854 € |

