Parametric Equivalent

DSC6112HA2B-014.7500T | |
|---|---|
DigiKey Part Number | 150-DSC6112HA2B-014.7500TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6112HA2B-014.7500T |
Description | MEMS OSC, LVCMOS, 14.75MHZ, 25PP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.75 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 3mA (Typ) |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6112HA2B-014.7500 | Microchip Technology | 0 | 150-DSC6112HA2B-014.7500-ND | 0,77220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77222 € | 772,22 € |
| Unit Price without VAT: | 0,77222 € |
|---|---|
| Unit Price with VAT: | 0,91894 € |


