Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6111HA2B-050.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6111HA2B-050.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6111HA2B-050.0000 |
Description | MEMS OSC, LVCMOS, 50MHZ, 25PPM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6013HA2B-050.0000TVAO | Microchip Technology | 0 | 150-DSA6013HA2B-050.0000TVAOTR-ND | 0,87693 € | Parametric Equivalent |
| DSA6013HA2B-050.0000VAO | Microchip Technology | 0 | 150-DSA6013HA2B-050.0000VAO-ND | 0,87695 € | Parametric Equivalent |
| DSA6111HA2B-050.0000BVAO | Microchip Technology | 0 | 150-DSA6111HA2B-050.0000BVAOTR-ND | 0,87693 € | Parametric Equivalent |
| DSA6111HA2B-050.0000TVAO | Microchip Technology | 0 | 150-DSA6111HA2B-050.0000TVAOCT-ND | 0,87693 € | Parametric Equivalent |
| DSA6111HA2B-050.0000VAO | Microchip Technology | 800 | 150-DSA6111HA2B-050.0000VAO-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77220 € | 154,44 € |
| Unit Price without VAT: | 0,77220 € |
|---|---|
| Unit Price with VAT: | 0,91892 € |


