DSC6111CI2A-000.0000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,60207 €
Datasheet
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VDFN
Microchip DSC6000 Series MEMS Oscillators | Digi-Key Daily
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6111CI2A-000.0000

DigiKey Part Number
DSC6111CI2A-000.0000-ND
Manufacturer
Manufacturer Product Number
DSC6111CI2A-000.0000
Description
MEMS OSC PROG BLANK 1MHZ-100MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC6111CI2A-000.0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Standby
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10.5 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes