DSC6111CI1A-008.0000T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 4.416
Unit Price: 2,35000 €
Datasheet
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Microchip DSC6000 Series MEMS Oscillators | Digi-Key Daily

DSC6111CI1A-008.0000T

DigiKey Part Number
DSC6111CI1A-008.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6111CI1A-008.0000T
Description
MEMS OSC XO 8.0000MHZ CMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC6111CI1A-008.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3mA (Typ)
Part Status
Obsolete
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-VDFN
Frequency
Supplier Device Package
4-VDFN (3.2x2.5)
Function
Standby (Power Down)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASEM1-8.000MHZ-LC-TAbracon LLC4.416535-9754-1-ND2,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable