
DSC6101JE2A-024.0000T | |
|---|---|
DigiKey Part Number | DSC6101JE2A-024.0000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6101JE2A-024.0000T |
Description | MEMS OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6101JE2A-024.0000T Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VLGA |
Frequency | Supplier Device Package 4-VLGA (2.5x2) |
Function Enable/Disable | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |

