
DSC6101HI2A-008.0000 | |
|---|---|
DigiKey Part Number | DSC6101HI2A-008.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101HI2A-008.0000 |
Description | MEMS OSC ULTRA LOW POWER LVCMOS |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Current - Supply (Max) 3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VFLGA |
Frequency | Supplier Device Package 4-VFLGA (1.6x1.2) |
Function Enable/Disable | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |

