


DSC6101HA3B-PROGT | |
|---|---|
DigiKey Part Number | 150-DSC6101HA3B-PROGTTR-ND - Tape & Reel (TR) 150-DSC6101HA3B-PROGTCT-ND - Cut Tape (CT) 150-DSC6101HA3B-PROGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC6101HA3B-PROGT |
Description | MEMS CMOS OSC PROGRAMMABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 3.5 kHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6101HA3B-PROGT Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability (Total) ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Ratings AEC-Q100 |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-VFLGA |
Programmable Type Blank (User Must Program) | Supplier Device Package 4-VFLGA (1.6x1.2) |
Available Frequency Range 3.5 kHz ~ 100 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 25 | 1,56040 € | 39,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27485 € | 1.274,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


