DSC6101HA2B-072.0000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,77222 €
Datasheet
72 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6101HA2B-072.0000T

DigiKey Part Number
DSC6101HA2B-072.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6101HA2B-072.0000T
Description
MEMS OSC 1612 25PPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
72 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VFLGA
Type
Supplier Device Package
4-VFLGA (1.6x1.2)
Frequency
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC6101HA2B-072.0000Microchip Technology0DSC6101HA2B-072.0000-ND0,77222 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,77222 €772,22 €
Manufacturers Standard Package
Unit Price without VAT:0,77222 €
Unit Price with VAT:0,91894 €