New Product
100 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6101BA3B-100K000T

DigiKey Part Number
150-DSC6101BA3B-100K000T-ND
Manufacturer
Manufacturer Product Number
DSC6101BA3B-100K000T
Description
MEMS OSC
Customer Reference
Detailed Description
100 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,94800 €9,48 €
500,93320 €46,66 €
1.0000,90612 €906,12 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €