
DSC6101BA3B-100K000 | |
|---|---|
DigiKey Part Number | 150-DSC6101BA3B-100K000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101BA3B-100K000 |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 100 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 1.3mA (Typ) |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VDFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Base Product Number |
Voltage - Supply 1.71V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,92160 € | 46,08 € |
| 1.000 | 0,89485 € | 894,85 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

