Similar

DSC6083JI1A-032K768T | |
|---|---|
DigiKey Part Number | DSC6083JI1A-032K768T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6083JI1A-032K768T |
Description | MEMS OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-VLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6083JI1A-032K768T Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.3mA (Typ) |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OYETGLJANF-0.032768 | Taitien | 0 | OYETGLJANF-0.032768-ND | 0,63416 € | Similar |


