
DSC6083HI2A-409K600T | |
|---|---|
DigiKey Part Number | DSC6083HI2A-409K600T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6083HI2A-409K600T |
Description | MEMS OSC XO 409.6000KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 409.6 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6083HI2A-409K600T Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.3mA (Typ) |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
Voltage - Supply 1.71V ~ 3.63V |

