
DSC6083CI1A-050K000T | |
|---|---|
DigiKey Part Number | DSC6083CI1A-050K000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6083CI1A-050K000T |
Description | MEMS OSC XO 50.0000KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC6083CI1A-050K000T Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.3mA (Typ) |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
Voltage - Supply 1.71V ~ 3.63V |

