Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6053HI3B-064.0128 | |
|---|---|
DigiKey Part Number | 150-DSC6053HI3B-064.0128-ND |
Manufacturer | |
Manufacturer Product Number | DSC6053HI3B-064.0128 |
Description | MEMS OSC XO LVCMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.0128 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6011HI3B-064.0128 | Microchip Technology | 0 | 150-DSC6011HI3B-064.0128-ND | 0,61515 € | Parametric Equivalent |
| DSC6011HI3B-064.0128T | Microchip Technology | 0 | 150-DSC6011HI3B-064.0128TTR-ND | 0,61516 € | Parametric Equivalent |
| DSC6053HI3B-064.0128T | Microchip Technology | 0 | 150-DSC6053HI3B-064.0128TTR-ND | 0,61516 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,61515 € | 676,66 € |
| Unit Price without VAT: | 0,61515 € |
|---|---|
| Unit Price with VAT: | 0,73203 € |


