
DSC6023HI2A-00A4 | |
|---|---|
DigiKey Part Number | DSC6023HI2A-00A4-ND |
Manufacturer | |
Manufacturer Product Number | DSC6023HI2A-00A4 |
Description | MEMS OSC XO 1.71V-3.63V 4SMD |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Base Resonator MEMS | Height 0.035" (0.90mm) |
Type XO (Standard) | Package / Case 4-VFLGA |
Frequency - Output 1 20MHz, 25MHz | Supplier Device Package 4-VFLGA (1.6x1.2) |
Output CMOS |

