
DSC6021JI2A-009V | |
|---|---|
DigiKey Part Number | DSC6021JI2A-009V-ND |
Manufacturer | |
Manufacturer Product Number | DSC6021JI2A-009V |
Description | MEMS OSC (FS) ULTRA LOW POWER LV |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Base Resonator MEMS | Height 0.035" (0.90mm) |
Type XO (Standard) | Package / Case 4-VLGA |
Frequency - Output 1 74.1758MHz, 74.25MHz | Supplier Device Package 4-VLGA (2.5x2) |
Output CMOS |

