


DSC6021JA1B-01Y0 | |
|---|---|
DigiKey Part Number | 150-DSC6021JA1B-01Y0-ND |
Manufacturer | |
Manufacturer Product Number | DSC6021JA1B-01Y0 |
Description | MEMS OSC SO |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 1.3mA (Typ) |
Packaging Strip | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Active | Height 0.035" (0.90mm) |
Base Resonator MEMS | Package / Case 4-VLGA |
Type XO (Standard) | Supplier Device Package 4-VLGA (2.5x2) |
Output CMOS | Base Product Number |
Voltage - Supply 1.71V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,48080 € | 24,04 € |
| 1.000 | 0,46691 € | 466,91 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

