CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6021CI2A-00A3

DigiKey Part Number
DSC6021CI2A-00A3-ND
Manufacturer
Manufacturer Product Number
DSC6021CI2A-00A3
Description
MEMS OSC XO 1.71V-3.63V 4SMD
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Manufacturer
Microchip Technology
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Current - Supply (Max)
1.3mA (Typ)
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Resonator
MEMS
Height
0.035" (0.90mm)
Type
XO (Standard)
Package / Case
4-VDFN
Frequency - Output 1
6.1298MHz, 6.1679MHz
Supplier Device Package
4-VDFN (3.2x2.5)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types