CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6021CI2A-00A1T

DigiKey Part Number
DSC6021CI2A-00A1TTR-ND - Tape & Reel (TR)
DSC6021CI2A-00A1TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DSC6021CI2A-00A1T
Description
MEMS OSC XO 1.71V-3.63V 4SMD
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Manufacturer
Microchip Technology
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
1.3mA (Typ)
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Resonator
MEMS
Height
0.035" (0.90mm)
Type
XO (Standard)
Package / Case
4-VDFN
Frequency - Output 1
12MHz, 24MHz
Supplier Device Package
4-VDFN (3.2x2.5)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,76900 €7,69 €
500,75740 €37,87 €
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €