Similar

DSC6021CE2A-0075T | |
|---|---|
DigiKey Part Number | DSC6021CE2A-0075T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6021CE2A-0075T |
Description | MEMS OSC XO 75.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC6021CE2A-0075T Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Base Resonator MEMS | Height 0.035" (0.90mm) |
Type XO (Standard) | Package / Case 4-VDFN |
Frequency - Output 1 8MHz, 16MHz | Supplier Device Package 4-VDFN (3.2x2.5) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CE 75.0000M-TJHSA0 | EPSON | 0 | SG-8018CE75.0000M-TJHSA0-ND | 0,50216 € | Similar |


