New Product
27.6 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6013ME3B-027.6000

DigiKey Part Number
150-DSC6013ME3B-027.6000-ND
Manufacturer
Manufacturer Product Number
DSC6013ME3B-027.6000
Description
MEMS OSC
Customer Reference
Detailed Description
27.6 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VFLGA
Type
Supplier Device Package
4-VFLGA (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,61900 €16,19 €
501,59340 €79,67 €
1.0001,54616 €1.546,16 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €