New Product
27.6 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6013JE3B-027.6000

DigiKey Part Number
150-DSC6013JE3B-027.6000-ND
Manufacturer
Manufacturer Product Number
DSC6013JE3B-027.6000
Description
MEMS OSC
Customer Reference
Detailed Description
27.6 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,49500 €4,95 €
500,48680 €24,34 €
1.0000,47279 €472,79 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €