


DSC6013HI2A-000.0000 | |
|---|---|
DigiKey Part Number | DSC6013HI2A-000.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6013HI2A-000.0000 |
Description | MEMS OSC PROG BLANK 1MHZ-80MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6013HI2A-000.0000 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability (Total) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-VFLGA |
Programmable Type Blank (User Must Program) | Supplier Device Package 4-VFLGA (1.6x1.2) |
Available Frequency Range 1 MHz ~ 80 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Current - Supply (Disable) (Max) 12 µA |

