New Product
19.2 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6011MI3B-019.2000T

DigiKey Part Number
150-DSC6011MI3B-019.2000T-ND
Manufacturer
Manufacturer Product Number
DSC6011MI3B-019.2000T
Description
MEMS OSC
Customer Reference
Detailed Description
19.2 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,83400 €8,34 €
500,82080 €41,04 €
1.0000,79692 €796,92 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €