Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6011JI2A-025.0000T | |
|---|---|
DigiKey Part Number | DSC6011JI2A-025.0000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6011JI2A-025.0000T |
Description | MEMS OSC ULTRA LOW POWER LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VLGA |
Frequency | Supplier Device Package 4-VLGA (2.5x2) |
Function Standby (Power Down) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6011JL2B-025.0000TVAO | Microchip Technology | 0 | 150-DSA6011JL2B-025.0000TVAOTR-ND | 0,69369 € | Parametric Equivalent |
| DSA6011JL2B-025.0000VAO | Microchip Technology | 0 | 150-DSA6011JL2B-025.0000VAO-ND | 0,69371 € | Parametric Equivalent |
| DSA6111JL2B-025.0000TVAO | Microchip Technology | 0 | 150-DSA6111JL2B-025.0000TVAOCT-ND | 0,69369 € | Parametric Equivalent |
| DSA6111JL2B-025.0000VAO | Microchip Technology | 980 | 150-DSA6111JL2B-025.0000VAO-ND | 0,70000 € | Parametric Equivalent |
| DSA6112JL2B-025.0000TVAO | Microchip Technology | 0 | 150-DSA6112JL2B-025.0000TVAOCT-ND | 0,69369 € | Parametric Equivalent |


