Similar

DSC6011CI2A-019.2000T | |
|---|---|
DigiKey Part Number | DSC6011CI2A-019.2000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6011CI2A-019.2000T |
Description | MEMS OSC ULTRA LOW POWER LVCMOS |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VDFN |
Frequency | Supplier Device Package 4-VDFN (3.2x2.5) |
Function Standby (Power Down) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMB-19.200MHZ-LC-T | Abracon LLC | 1.785 | 535-14316-1-ND | 2,46000 € | Similar |


